Espressif Systems Wi-Fi & BLE Development Tools

Espressif Systems Wi-Fi and BLE Development Tools allow easy demonstration and prototyping of Espressif Wi-Fi® and BLUETOOTH®/BLE SoCs (System-on-Chips).

Espressif Systems ESP-WROVER-KIT is a full-featured development board based on the ESP32 Wi-Fi and BLE SoC. This board is compatible with ESP32 modules, including the ESP-WROOM-32 and ESP32-WROVER. The ESP-WROVER-KIT targets the high-performance requirements with 4.5MB of RAM and a dual-core 240MHz CPU. The I/O pins have been broken out from the ESP32 module for easy extension.

The ESP-WROVER-KIT carries an advanced multi-protocol USB bridge (the FTDI FT2232HL), enabling developers to use JTAG directly to debug the ESP32 through the USB interface. The ESP-WROVER-KIT also offers an on-board high-speed MicroSD card interface, VGA camera interface, as well as a 3.2" SPI LCD panel and I/O expansion capabilities.

Espressif Systems ESP-Launcher is a Micro USB-powered development board based on the ESP8266EX 2.4GHz Wi-Fi SoC. The ESP-Launcher allows access to all 32 pins of ESP8266EX and integrates the commonly-used peripherals.

Publicado: 2017-12-08 | Actualizado: 2022-05-19