Ezurio Tungsten SMARC® System-on-Modules (SOMs)

Ezurio Tungsten SMARC® System-on-Modules (SOMs) are designed with reliable connectivity and are globally certified. The tungsten510 SMARC SOMs are powered by MediaTek Genio 510 processor and SonaTM MT320 Wi-Fi® 6/BLUETOOTH® 5.3 radio based on MediaTek Filogic 320 (MT7921). These modules feature Tensilica HiFi 5 audio DSP and high-performance graphics and display powered by an Arm® Mali-G57 MC2 GPU. The tungsten700 SMARC SOMs are powered by a MediaTek Genio 700 processor and SonaTM MT320 Wi-Fi 6/Bluetooth 5.4 radio based on MediaTek Filogic 320 (MT7921). These modules feature high-performance graphics and display powered by an Arm Mali-G57 MC3 GPU.

The tungsten510 and tungsten700 SMARC SOMs operate within 0°C to +70°C temperature range (commercial) and -40°C to +85°C temperature range (industrial). These modules include 4GB LPDDR4/16GB eMMC and 8GB LPDDR4/16GB eMMC memory options. The tungsten510 and tungsten700 SMARC SOMs are used in smart cameras, autonomous/automated robots, smart signage, retail POS, smart fitness equipment, industrial IoT, and industrial tablets.

Features

  • Tungsten510 SMARC SOMs:
    • 2.8 TOPS AI/ML processing unit, dual 4K60 and FHD60 displays, and smartphone class Arm Mali-G57 MC2 GPU
    • Reliable connectivity with Wi-Fi 6 and Bluetooth 5.3
    • 2GHz dual-core Cortex®-A78 and hexacore 2GHz Cortex-A55
    • Diversity of interfaces, including multiple display, network, data, audio, and camera
    • 0°C to +70°C temperature range (commercial) and -40°C to +85°C temperature range (industrial)
    • Tensilica HiFi 5 audio DSP
  • Tungsten700 SMARC SOMs:
    • 2.2GHz dual-core Cortex-A78 and hexacore 2GHz Cortex-A55
    • 3.7 TOPS AI/ML processing unit, dual 4K60 and 4K30 displays, and smartphone class Arm Mali-G57 MC3 GPU
    • Reliable connectivity with Wi-Fi 6 and Bluetooth 5.4
    • Multiple MIPI-CSI and onboard image signal processor (up to 32MP @ 30fps)
    • SMARC 2.1.1 82mm x 50mm standard form factor

Applications

  • Smart cameras
  • Industrial tablets and handhelds
  • Industrial IoT and vision systems
  • Autonomous/automated robots and vehicles
  • Smart signage and retail POS
  • Smart fitness equipment

Specifications

  • 2 x I2S audio interfaces
  • +18dBm maximum transmit power
  • Dual-band 2.4GHz and 5GHz frequency
  • 5V supply voltage
  • Tungsten700 SMARC SOMs:
    • Image signal processor:
      • 32MP at 30fps single camera
      • 16MP + 16MP at 30fps
      • Up to 16MP at 30fps video High Dynamic Range (HDR) with stagger HDR sensor
  • Tungsten510 SMARC SOMs:
    • Image signal processor:
      • 32MP at 30fps single camera
      • 16MP + 16MP at 30fps
      • Up to 12MP at 30fps video HDR with stagger HDR sensor

Videos

Publicado: 2024-08-20 | Actualizado: 2025-04-02