Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Fair-Rite Oval Ferrite Snap-It® Cores allow for two cables to be run side-by-side. They are ideal for common-mode chokes, as a filter for inductive circuits, and bus bars. The Snap-It Cores offer several mounting options and are automotive-designed.
Features
Cable-tie ridges and anchors
High-temp nylon material
Anti-slip grip
Low air volume around ferrite
31, 44, 61, and 75 material grades
Applications
Multiple or multi-conductor cables
Bus Bars
Heavy-gauge wires
Dimensions
Impedance by Material
Related Content
Fair-Rite Cable Snap-Its
Easily accommodates round cables or bundled wires from 2.5mm to 25.4mm.