Fingerprints FPC2534 FPC AllKey Pro Biometric System
Fingerprints FPC2534 FPC AllKey Pro Biometric System offers a proven, robust fingerprint sensor solution that can easily be integrated into virtually any application. Fingerprint templates are automatically created and stored in the internal Flash memory. The device can be controlled from any host with basic enrollment and verification commands or customized for stand-alone operation without external components. The AllKey has several different host interfaces and pre-loaded software and is ready to use upon delivery. The FPC2534 FPC AllKey Pro also features an attractive black coating, which, together with a built-in hidden discharge node (bezel), offers protection against ESD, scratches, impact, and everyday wear and tear.The Fingerprints FPC2534 FPC AllKey Pro is a high-security version targeted at applications where fingerprints are used for authentication and where protection from tampering is a priority. The FPC2534 is available in an LGA package, FPC2534AP (252-100026223), and a versatile flex module assembly, FPC2534AM (252-100026230).
Features
- Complete fingerprint biometric system
- Embedded biometric processor
- All biometric functionality (capture, extract, match, and template management)
- Template import and export
- Elevated security
- Critical code executed with elevated security
- Secure host interface
- Pre-shared key-based
- Anti-spoofing
- Best-in-class biometric performance
- <2% FRR at 1/100K FAR
- Supports up to 45 enrolled fingers
- Encrypted templates
- 508dpi resolution
- Navigation (up, down, left, and right)
- Small footprint in a thin package
- Circular 11.0mm diameter x 0.8mm LGA
- No external components needed
- Module with flex PCB
- Black durable coating
- Supports IP67 classification
- Host interface
- SPI, UART, I2C, and USB
- Three GPIOs, for LED support and control
- Ultra-low power consumption
- 3.3V operation
- 20mA matching
- 15µA wait for fingerprint
- 21µA navigation
- One day operation, 25 touches per day consumes 1.6mWh
- Excellent responsiveness with biometric match in less than 500ms for 10 fingers
- Feather wing and Arduino shield support
- RoHS and REACH compliant
Applications
- Access control, door locks
- Crypto wallets
- Fido authenticators, tokens
- Digital access devices
- Time and attendance
Block Diagram
Publicado: 2025-08-15
| Actualizado: 2025-08-19