Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Fluke CNX 3000 Wireless Test Tools provide measurements that are remote, simultaneous, and recordable. With the CNX 3000 Wireless Multimeter, the meter measurements plus readings from up to 3 wireless modules are displayed simultaneously and remotely on a single screen. The measurements can be taken as far as 20 meters away. Up to 10 modules can be viewed in real time on a PC with a PC adapter. Up to 65,000 sets of min/max/avg readings captured over single to multiple logging sessions can be recorded. The CNX Wireless Test Tools meet category 1000 V CAT III and category IV 600 V safety standards.
CNX 3000 Wireless Multimeter Features
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and
frequency measurements
MIN/MAX Recording
CAT III 1000 V, Cat IV 600 V; IP54
CNX 3000 Wireless Modules
Fluke CNX v3000 AC Wireless Voltage Module
True-RMS AC Voltage Module
TL224 Test Leads
AC285 Alligator Clips
Fluke CNX i3000 iFlex AC Wireless Current Module
True-RMS Flexible Current Meter
iFlex i2500-10 Flexible Current Probe
TL175 Test Leads
AC175 Alligator Clips
Fluke CNX a3000 AC Wireless Current Clamp Module
True-RMS AC Clamp Meter
Fluke CNX i3000 iFlex AC Current Measurement Kit
Fluke CNX 3000 Wireless Multimeter
Fluke CNX i3000 iFlex AC Wireless Current Module
iFlex i2500-10 Flexible Current Probe
TL175 Test Leads
AC175 Alligator Clips
Fluke CNX v3000 AC Voltage Kit
Fluke CNX 3000 Wireless Multimeter
Fluke CNX v3000 AC Wireless Voltage Module
TL224 Test Leads
TL175 Test Leads
AC175 Alligator Clips
AC285 Alligator Clips
CNX 3000 Wireless Kits, cont.
Fluke CNX a3000 AC Current Clamp Kit
Fluke CNX 3000 Wireless Multimeter
Fluke CNX a3000 AC Wireless Current Clamp Module
TL175 Test Leads
Fluke CNX t3000 Temperature Measurement Kit
Fluke CNX 3000 Wireless Multimeter
Fluke CNX t3000 K-Type Wireless Temperature Module
TL175 Test Leads
AC175 Alligator Clips
80PK-1 K-Type Bead Thermocouple
Fluke CNX 3000 General Maintenance System
Fluke CNX 3000 Wireless Multimeter
Fluke CNX v3000 AC Wireless Voltage Module
Fluke CNX i3000 iFlex AC Wireless Current Module
iFlex i2500-10 Flexible Current Probe
Fluke CNX pc3000 Wireless PC Adapter and Software
TL224 Test Leads
TL175 Test Leads
AC175 Alligator Clips
AC285 Alligator Clips
Fluke CNX 3000 Industrial System
Fluke CNX 3000 Wireless Multimeter
Fluke CNX v3000 AC Wireless Voltage Module
Three (3) Fluke CNX i3000 iFlex AC Wireless Current Modules
Three (3) iFlex i2500-10 Flexible Current Probes
Fluke CNX pc3000 Wireless PC Adapter and Software
TL224 Test Leads
TL175 Test Leads
AC175 Alligator Clips
AC285 Alligator Clips
Fluke CNX 3000 HVAC System
Fluke CNX 3000 Wireless Multimeter
Fluke CNX a3000 AC Wireless Current Clamp Module
Fluke CNX t3000 K-Type Wireless Temperature Module
Fluke CNX pc3000 Wireless PC Adapter and Software
TL175 Test LeadsAC175 Alligator Clips