Fluke 110 Multimeters

Fluke 110 Multimeters are ideal for utility, electrical, field service technicians, HVAC systems, and electricians. The Fluke 113 multimeter is designed for basic electrical tests and features the VCHEK™ LoZ low impedance measurement function that simultaneously tests for voltage and continuity. The 114 model is a compact true-rms meter for electrical troubleshooting and uses LoZ technology to prevent false readings from ghost voltage. The Fluke 115 offers current measurement, a 6000-count display, and a bar graph. The 116 multimeter is specifically designed for HVAC professionals to troubleshoot heating, ventilation, and air condition equipment. The 116 unit also has a built-in thermometer and a microamps feature that tests for problems with flame sensors. The Fluke 117 has VoltAlert™ technology for non-contact voltage detection and is ideal for demanding settings like commercial buildings, hospitals, and schools.

Features

  • Analog bar graph
  • Large backlit display
  • True-rms for accurate measurements on non-linear loads
  • Min/max recording
  • Display hold
  • 6000 counts
  • CAT III 600 V safety rated

Product Options

Fluke 110 Multimeters

Videos

View Results ( 5 ) Page
N.º de artículo Hoja de datos Número de dígitos Rango de voltaje Rango de resistencia
FLUKE-116 FLUKE-116 Hoja de datos 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms
FLUKE-113 FLUKE-113 Hoja de datos 3 3/4 Digit 6 V to 600 V 600 Ohms to 60 kOhms
FLUKE-114 FLUKE-114 Hoja de datos 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms
FLUKE-115 FLUKE-115 Hoja de datos 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms
FLUKE-117 FLUKE-117 Hoja de datos 3 1/2 Digit 600 mV to 600 V 100 mOhms to 40 MOhms
Publicado: 2019-12-30 | Actualizado: 2023-10-11