FTDI Chip UM232H Development Modules

FTDI UM232H USB-to-serial / FIFO Development Modules use the FT232H chip to handle USB signaling and protocols. The UM232H module is ideal for development purposes to quickly demonstrate the functionality of adding USB to a target design. The UM232H module is designed to plug into a standard 15mm wide 28-pin DIP socket. The USB connection to a host system is via a mini-B USB connector.

Features

  • Based on the Single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480Mb/Second) and Full Speed (12Mb/Second) compatible
  • Entire USB protocol handled on the chip – No USB-specific firmware programming required
  • Small USB Type B connector common on many commercial devices
  • USB bus or self-powered options
  • Asynchronous UART transfer data rate up to 12Mbaud
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits, and odd / even / mark / space / no parity
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Auto-transmit buffer control for RS485 applications
  • Supports a half-duplex FT1248 interface with a bi-directional data bus (1, 2, 4, or 8 bits wide)
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI, and I2C
  • Support for USB suspend and resume
  • UHCI / OHCI / EHCI host controller compatible
  • FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
  • 1kB receive and transmit buffers for high data throughput
  • Transmit and receive LED drive signals
  • Adjustable receive buffer timeout
  • Synchronous and asynchronous bit bang mode interface options with RD# and WR# strobes
  • Integrated 3.3V level converter for USB I/O
  • USB bulk transfer mode
  • +2.97V to +5.25V Single Supply Operation
  • Low operating and USB suspend current
  • Low USB bandwidth consumption
  • -40°C to +85°C operating temperature range
  • Reduce development time
  • Rapid integration into existing systems

Applications

  • Rapid USB integration into existing and new electronic systems
  • USB to multi-port JTAG, SPI and I2C interfaces
  • USB to FT1248 interfaces
  • USB to RS232 / RS422 / RS485 Converters
  • USB Instrumentation
  • USB Industrial Control
  • USB Electronic Point Of Sale Control
  • Upgrading Legacy Peripherals to USB
  • Cellular and Cordless Phone USB data transfer cables and interfaces
  • Interfacing MCU / PLD / FPGA based designs to USB
  • USB Audio and Low Bandwidth Video data transfer
  • PDA to USB data transfer
  • USB Smart Card Readers
  • USB MP3 Player Interface
  • USB FLASH Card Reader / Writers
  • Set Top Box PC - USB interface
  • USB Digital Camera Interface
  • USB Hardware Modems
  • USB Wireless Modems
  • USB Bar Code Readers
  • USB Software / Hardware Encryption Dongles
  • USB Medical applications

Dimensions

Mechanical Drawing - FTDI Chip UM232H Development Modules
Publicado: 2019-08-22 | Actualizado: 2023-03-24