FTDI Chip USB-COM-PLUS Modules
FTDI USB-COM-PLUS product range from FTDI is a new family of single and multiport modules that provide a simple solution to the problem of connecting multiple RS232, RS422, or RS485 to USB. The single-port modules operate over a USB 2.0 Full Speed interface, while the dual and quad-port products operate over a USB 2.0 Hi-Speed interface.Features
- Powered from USB port. No external power adapter required
- Complete USB protocol handled by the module
- Quick and easy installation of royalty free drivers
- Supports Windows Server 2008, Server 2003, Vista, XP, 2000, Linux, Mac OS X and Windows CE
- LEDs indicate USB Enumeration, RxD, TxD
- Operating temperature range of -40°C to +85°C
- All modules are CE/FCC approved
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Número de canales/puertos | Velocidad de transmisión de datos máxima | Dimensiones |
|---|---|---|---|---|
| USB-COM232-PLUS2 | ![]() |
2 Port | 12 Mb/s | 90 mm x 44.5 mm |
| USB-COM232-PLUS4 | ![]() |
4 Port | 1 Mb/s | 138 mm x 44.5 mm |
| USB-COM232-PLUS1 | ![]() |
1 Port | 12 Mb/s | 57 mm x 37 mm x 14 mm |
| USB-COM422-PLUS2 | ![]() |
2 Port | 12 Mb/s | 90 mm x 44.5 mm |
| USB-COM422-PLUS4 | ![]() |
4 Port | 12 Mb/s | 138 mm x 44.5 mm |
| USB-COM485-PLUS4 | ![]() |
4 Port | 12 Mb/s | 138 mm x 44.5 mm |
| USB-COM422-PLUS1 | ![]() |
1 Port | 12 Mb/s | 57 mm x 37 mm x 14 mm |
| USB-COM485-PLUS1 | ![]() |
1 Port | 12 Mb/s | 57 mm x 37 mm x 14 mm |
| USB-COM485-PLUS2 | ![]() |
2 Port | 12 Mb/s | 90 mm x 44.5 mm |
Publicado: 2009-10-21
| Actualizado: 2022-03-11