GCT IP-Rated PCB-Mount End-Launch SMA Connectors

GCT IP-Rated PCB-Mount End-Launch SMA Connectors feature IP67, IP68, and IP69K protection options and are ideal for harsh-environment applications where signal speed is paramount. These GCT RFPC series jack connectors are available in standard and reverse polarity, operate from DC to 18GHz, feature an operating temperature range of -65°C to +165°C, and have a 50Ω impedance. End-launch connectors require almost 40% less PCB space than right-angled alternatives and deliver a similar reduction in profile. These end-launch SMA connectors are designed for easy installation on the edge of the PCB and provide maximum RF grounding points. All products are available with options to suit different PCB thicknesses.

Features

  • End-edge-launch SMA
  • Straight propagation of the signal path
  • IP67, IP68, and IP69K ratings
  • Standard and reverse polarity
  • DC to 18GHz frequency
  • -65°C to +165°C operating temperature range
  • Multiple options to suit PCB thicknesses

Applications

  • Antennas
  • Broadcast
  • Cellular
  • Microwave radio
  • Radios
  • Satellite communication
  • Base stations
  • Test and measurement
  • Instrumentation
  • Radar
  • RF and microwave components

Dimensions

Mechanical Drawing - GCT IP-Rated PCB-Mount End-Launch SMA Connectors
Publicado: 2026-04-23 | Actualizado: 2026-07-09