GHI Electronics SITCore FEZ Single Board Computers

GHI Electronics SITCore Fast and Easy! (FEZ) Single Board Computers (SBCs) are the prototypes and low-volume products. These boards feature IoT-ready with built-in Wi-Fi, LEDs, buttons, SD card, and USB cable plug-and-code. The SITCore FEZ SBCs are available in various options like FEZ Portal, FEZ Bit, FEZ Stick, FEZ Feather, and FEZ Duino boards. These SBCs are ideally used for commercial applications and education projects.

Features

  • Fast and Easy! (FEZ)
  • IoT-ready with built-in Wi-Fi
  • USB cable plug-and-code
  • Buttons for user and software update
  • Supports TinyCLR OS
  • User LEDs
  • SD card
  • USB host
  • RoHS compliant
View Results ( 5 ) Page
Part Number Description Interface Type Core Moisture Sensitive RoHS - Mouser
SCC-FBIT-B Single Board Computers SITCore FEZ Bit SBC USB SC20100 Yes Y
SCC-FDNO-B Single Board Computers SITCore FEZ Duino SBC USB SC20100 Yes Y
SCC-FPRTL-C Single Board Computers SITCore FEZ Portal SBC SCM20260 Y
SCC-FSTK-B Single Board Computers SITCore FEZ Stick SBC USB SC20100 Y
SCC-FTHR-B Single Board Computers SITCore FEZ Feather SBC USB SC20100 Y
Published: 2020-05-28 | Updated: 2024-09-05