GHI Electronics SITCore IoT System-on-Modules

GHI Electronics SITCore IoT System-on-Modules (SoMs) with built-in crystals, networking interfaces, and memories secure modern IoT products that can be built using power and few connections. These SoMs achieve ultimate security with an entire system running on internal memories. The SITCore SoMs are based on the SC20260B chipset with added external memories. These SoMs operate at a frequency of 480MHz and an industrial temperature range of -40°C to 85°C.

Features

  • Based on SC20260 and SC20100 System-on-Chips (SoCs)
  • 480MHz speed
  • Achieves ultimate security
  • Supports TinyCLR OS
  • Supports external memory
  • -40°C to 85°C industrial temperature range
  • RoHS compliant

Product Overview

GHI Electronics SITCore IoT System-on-Modules
View Results ( 4 ) Page
N.º de artículo Tipo de procesador Frecuencia Conjuntos de chips Tipo de interfaz Serie de procesadores Sensibles a la humedad Temperatura de trabajo mínima Temperatura de trabajo máxima RoHS - Mouser Factor de forma
SCM-20100E-B SC20100B 480 MHz SC20100B Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB SITCore Yes - 40 C + 85 C Y SMD
SCM-20260D-C SC202060B 480 MHz SC202060B Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB SITCore - 40 C + 85 C Y SO-DIMM
SCM-20260N-C SC202060B 480 MHz SC202060B Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB SITCore Yes - 40 C + 85 C Y SMD
SCM-20260E-B SC202060B 480 MHz SC202060B Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB SITCore Yes - 40 C + 85 C Y SMD
Publicado: 2020-05-29 | Actualizado: 2024-09-06