Grayhill 60A NavCoders

Grayhill 60A Series NavCoders are three-in-one human interface devices (HID) that combine a joystick, an optical encoder, and a pushbutton on a single shaft to provide directional and rotational control. The 60A Series NavCoders from Grayhill improve operator safety by integrating three interface technologies that allow the user to navigate, scroll, and select options with very little hand movement. The joystick manipulates a cursor in four or eight directions, the optical encoder facilitates sequential scrolling through menu options, and the pushbutton performs on-screen menu selects, all without the user having to change controls. The 60A series NavCoders have a longer life than the mechanical counterparts, with 1 million rotational cycles of operation.

Features

  • Integrates three technologies: joystick, optical encoder, and pushbutton
  • Long cycle life of 1 million rotational cycles of operation
  • Improves operator safety

Applications

  • Global positioning and driver information
  • Medical equipment control
  • Radio control
  • Robotics
  • Commercial appliances
View Results ( 100 ) Page
N.º de artículo Hoja de datos Descripción
60AD18-4-M-060C 60AD18-4-M-060C Hoja de datos Joysticks ASMJOYSTICK4060C 20Pos 4 directions
60AR18-4-060C 60AR18-4-060C Hoja de datos Joysticks Joystick Encoder 18deg or 20Pos
60AR18-8-060S 60AR18-8-060S Hoja de datos Joysticks 60AR18-8-060S
60A18-8-020C 60A18-8-020C Hoja de datos Joysticks 60A18-8-020C
60A18-8-040S 60A18-8-040S Hoja de datos Joysticks 60A18-8-040S
60A18-8-100C 60A18-8-100C Hoja de datos Joysticks 60A18-8-100C
60AD18-4-M-030C 60AD18-4-M-030C Hoja de datos Joysticks ASM,JOYSTICK,4,030C
60AR18-4-P 60AR18-4-P Hoja de datos Joysticks 60AR18-4-P
60AR18-8-060C 60AR18-8-060C Hoja de datos Joysticks 60AR18-8-060C 18deg or 20 Pos
60A00-4-020C 60A00-4-020C Hoja de datos Joysticks 60A00-4-020C
Publicado: 2014-04-14 | Actualizado: 2022-03-11