Guerrilla RF GRF55x High Linearity Power Amplifiers
Guerrilla RF GRF55x High Linearity Power Amplifiers are optimized to deliver excellent P1db, Adjacent Channel Leakage Ratio (ACLR), and IM3 performance. These amplifiers are members of the externally matched linear amplifiers that cover a range of frequencies ranging from 660MHz to 2700MHz. The Guerrilla RF GRF55x power amplifiers operate at a -40°C to 85°C temperature range and stored at -65°C to 150°C temperature range. Typical applications include cellular boosters, automotive compensators, customer-premise equipment, and picocell/femtocell.Features
- GRF5507:
- Excellent OP1dB, OIP3, ACLR, and IM3 performance
- Flexible biasing provides latitude for linearity optimization
- Digital shutdown
- Internally matched to 50Ω
- Rugged design is extremely resilient to mismatched loads
- Digital shutdown
- High ruggedness
- Flexible bias voltage and current
- InGaP HBT process
Specifications
- -40°C to 85°C operating temperature range
- -65°C to 150°C storage temperature range
- 170°C junction temperature
- GRF5517:
- 1.7GHz to 1.8GHz tuning frequency range
- 27dB gain
- 1400mW power dissipation
- GRF5510:
- 0.88GHz to 0.96GHz tuning frequency range
- 27dB gain
- 850mW power dissipation
- GRF5508:
- 0.8GHz to 0.9GHz tuning frequency range
- 28dB gain
- 850mW power dissipation
- GRF5507:
- 0.7GHz to 0.8GHz tuning frequency range
- 28.5dB gain
- 850mW power dissipation
- GRF5506:
- 0.66GHz to 0.72GHz tuning frequency range
- 28dB gain
- 850mW power dissipation
- GRF5518:
- 1.8GHz to 1.91GHz tuning frequency range
- 26.5dB gain
- 1400mW power dissipation
Applications
- Cellular boosters
- Automotive compensator
- Customer premise equipment
- Picocell/Femtocell
- GRF5507
- Customer Premise Equipment
- Wireless Infrastructure
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Frecuencia de trabajo | Ganancia | NF - Figura de ruido | Frecuencia de prueba | OIP3: punto de intersección de tercer orden | Corriente de suministro operativa | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|---|---|
| GRF5518 | ![]() |
1.8 GHz to 1.91 GHz | 26.5 dB | 4.2 dB | 1.855 GHz | 48 dBm | 225 mA | 1.4 W |
| GRF5508 | ![]() |
800 MHz to 900 MHz | 28 dB | 4.5 dB | 849 MHz | 50 dBm | 200 mA | 850 mW |
| GRF5517 | ![]() |
1.7 GHz to 1.8 GHz | 27 dB | 5.4 dB | 1.747 GHz | 50.5 dBm | 225 mA | 1.4 W |
| GRF5510 | ![]() |
880 MHz to 960 MHz | 27 dB | 4.5 dB | 920 MHz | 51 dBm | 210 mA | 850 mW |
| GRF5506 | ![]() |
660 MHz to 720 MHz | 28 dB | 4.5 dB | 690 MHz | 46.5 dBm | 210 mA | 850 mW |
| GRF5507 | ![]() |
700 MHz to 800 MHz | 28.5 dB | 4.5 dB | 750 MHz | 48.5 dBm | 230 mA | 850 mW |
Publicado: 2020-10-15
| Actualizado: 2024-04-24