Hantronix HDMI & IPS TFT LCDs
Hantronix HDMI and IPS TFT LCDs are transmissive-type color active matrix TFT LCDs that use amorphous silicon TFT as a switching device. The TFT LCDs are available in various resolutions, including WXGA, QVGA, and WVGA. The HDMI and IPS TFT LCDs feature up to 16.7M color display, RGB-stripe pixel arrangement, 8-bit digital RGB data transfer, an on-chip voltage regulator, and a back-light unit. Hantronix HDMI and IPS TFT LCDs offer a superior contrast ratio and an operating temperature range of -20°C to +70°C.Features
- Transmissive-type color active matrix
- Resolutions
- WXGA
- QVGA
- WVGA
- Backlight with LEDs
- RGB-stripe pixel arrangement
- 8-bit digital RGB data transfer
- -20°C to +70°C operating temperature range
- RoHS compliant
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Diagonal | Resolución | Tipo de interfaz |
|---|---|---|---|---|
| HDA1010W-GH | ![]() |
10.1 in | WXGA | LVDS |
| HDA700L-HDMI | ![]() |
7 in | WVGA | HDMI |
| HDA350-LG | ![]() |
3.5 in | QVGA | Parallel |
| HDA350-LGH | ![]() |
3.5 in | QVGA | Parallel |
| HDA570S-G | ![]() |
5.7 in | QVGA | Parallel |
Publicado: 2018-09-06
| Actualizado: 2022-12-31