HARTING Han® EMC Bulkhead Mounted Housings

HARTING Han® EMC Bulkhead Mounted Housings offer IP65 protection, 360° shielding, and -40°C to +125°C operating temperature range. These housing modules feature an aluminum-casted mating contour with an outlying profile seal. This construction provides excellent protection against the ingress of water and dust. The series provides an improved EMC performance due to the 360° wide area contact between hood and housing, resulting in low transfer impedance. HARTING Han EMC Bulkhead Mounted Housings are ideal for machinery and transportation applications.

Features

  • IP65 protection
  • Silicone seal material
  • 360° shielding
  • Zinc frame, aluminum-casted mating contour
  • -40°C to +125°C temperature range

Applications

  • Box builds
  • Semiconductor equipment
  • Machine tools
  • Signaling systems
Publicado: 2021-02-08 | Actualizado: 2026-07-15