HARTING T1 SPE Industrial M12 Cable Assemblies

HARTING T1 SPE Industrial M12 Cable Assemblies offer transmission speeds up to 10Gbit/s, a 60V rated voltage, and a current rating up to 4A. These cable assemblies feature a highly optimized, high-frequency design and high mechanical robustness, ensuring they fulfill industrial SPE demands. T1 products enable Ethernet data transmissions by utilizing only two wires and the simultaneous power supply for terminals via a Power over Data Line (PoDL). HARTING T1 SPE Industrial M12 Cable Assemblies are suitable for field device applications, such as sensors and actuators, and for connecting Ethernet-enabled devices.

Features

  • Height compatible with many different manufacturers
  • Adjustable height for straight-mount PCB applications
  • Protects against EMC, cross-talk
  • High abrasion resistance
  • Reliable field installation

Applications

  • Connections to Ethernet-enabled devices
  • Automation
  • Robotics
  • Railway
  • Field device applications (sensor, actuator)

Specifications

  • Up to 10Gbit/s transmission speed
  • 60V rated voltage
  • Up to 4A current
  • 360° shielding
  • PUR cable jacket
  • -40°C to +80°C fixed temperature range
View Results ( 10 ) Page
N.º de artículo Hoja de datos Descripción
33280214002005 33280214002005 Hoja de datos Cables de Ethernet / Cables de conexión de red T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 0,5m
33281414002020 33281414002020 Hoja de datos Cables de Ethernet / Cables de conexión de red M12 T1 SPE 1x2xAWG22/7 PUR 2,0m
33281414002050 33281414002050 Hoja de datos Cables de Ethernet / Cables de conexión de red M12 T1 SPE 1x2xAWG22/7 PUR 5,0m
33280214002020 33280214002020 Hoja de datos Cables de Ethernet / Cables de conexión de red T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 2,0m
33280214002050 33280214002050 Hoja de datos Cables de Ethernet / Cables de conexión de red T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 5,0m
33280214002100 33280214002100 Hoja de datos Cables de Ethernet / Cables de conexión de red T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 10m
33280214002200 33280214002200 Hoja de datos Cables de Ethernet / Cables de conexión de red T1 IP20 -M12 T1 SPE 1x2xAWG22/7 PUR 20m
33281414002005 33281414002005 Hoja de datos Cables de Ethernet / Cables de conexión de red M12 T1 SPE 1x2xAWG22/7 PUR 0,5m
33281414002100 33281414002100 Hoja de datos Cables de Ethernet / Cables de conexión de red M12 T1 SPE 1x2xAWG22/7 PUR 10m
33281414002200 33281414002200 Hoja de datos Cables de Ethernet / Cables de conexión de red M12 T1 SPE 1x2xAWG22/7 PUR 20m
Publicado: 2024-02-01 | Actualizado: 2024-07-17