HARTING RJ Industrial 10G Cat 6 Components
HARTING RJ Industrial® 10G Cat 6 Components complete the product line for the 1Gb/10Gb Ethernet with RJ45 interface. The series features future-proof RJ45 connection technology based on Category 6 / transmission class EA. Design features include robust, full-metal coupler construction, and a ready-to-use panel feed-through design to reduce assembly time. They also offer 360° shielding, 360° EMC for industrial environments, and HARTING Industrial Form Factor (HIFF) dimensions for a proper fit to PushPull, Han® 3A, and HAN-Modular® product lines. HARTING RJ Industrial 10G Cat 6 Components are ideally suited for factory automation, broadcast, machinery, communications, and industrial network devices.
Features
- Cat 6 components to class EA for Ethernet up to 10Gb
- HARTING Industrial Form Factor (HIFF) dimensions
- Full metal, robust coupler design
- 360° shielding
- Available in a wide range of mating faces, such as PushPull V4 and V14, Han 3 A, Han-Max and IP20
- Equivalent electrical performance across product lines
- Future-proof 8-wire systems
- 360° EMC for industrial environments
- Ready-to-use panel feed0through reduces assembly time
Applications
- Broadcast
- Machinery
- Communications
- Industrial networks and devices
Specifications
- -40°C to +70°C temperature range
- >50 mating cycles
- IP20 or IP65 / IP67 protection levels
- 360° shielding
- 10/100/1000Mbit/s transmission rate
- Cat 6 transmission
Additional Resources
View Results ( 7 ) Page
| Part Number | Datasheet | IP Rating | Mounting Style | Number of Ports |
|---|---|---|---|---|
| 09452151562 | ![]() |
IP65, IP67 | Flange Mount | 1 Port |
| 09452001560 | ![]() |
IP67 | Threaded | 1 Port |
| 09452151560 | ![]() |
IP67 | Flange Mount | 2 Port |
| 09455451560 | ![]() |
IP20 | In-Line | 1 Port |
| 09455150024 | ![]() |
Threaded | 1 Port | |
| 09452251560 | ![]() |
IP67 | Flange Mount | 2 Port |
| 09452151561 | ![]() |
IP65, IP67 | Snap-In | 1 Port |
Published: 2011-04-04
| Updated: 2026-03-03