Harwin C90 Circular Connectors

Harwin C90 Circular Connectors are intermateable with MIL-DTL-5015 and offer full environmental sealing with the use of backshells and sealing gaskets (exceeds IP67). This low-cost, highly durable, and rugged connector system offers a 22AWG to 16AWG wire size, 13A current rating, and -55°C to +125°C operating temperature range. The connectors feature solder termination, threaded and polarized coupling, and zinc and black chromate-plated shells. Harwin C90 Circular Connectors are ideal for use in industrial, oil and gas, agricultural, construction, harsh environments, and rail / transportation applications.

Features

  • Intermateable with MIL-DTL-5015
  • Low cost, highly durable, and rugged connector system
  • Solder termination
  • Threaded and polarized coupling
  • Full environmental sealing with the use of backshells and sealing gaskets
  • Zinc and black chromate-plated shells
  • COTS applications where MIL Spec is not mandatory
  • Durability: 500 operations
  • 22AWG to 16AWG wire size

Applications

  • Industrial
  • Oil and gas
  • Agricultural
  • Construction
  • Harsh environments
  • Rail / Transportation

Specifications

  • 13A current rating
  • 5000MΩ min. insulation resistance
  • -55°C to +125°C operating temperature range
  • Vibration sensitivity: 10Hz to 500Hz, 98mm/s² (10G)
  • Shock severity: 490m/s² (50G) for 11ms
  • Water resistance (sealing): 1.8m for 48hrs, exceeds IP67
View Results ( 34 ) Page
N.º de artículo Hoja de datos Descripción
C90-3106F10SL-3P C90-3106F10SL-3P Hoja de datos Conector Espec. Circular MIL C90 3P CABLE SOCKET MIL-C-5015 COMPTBL
C90-3101F14S-6P C90-3101F14S-6P Hoja de datos Conector Espec. Circular MIL C90 6mm HEX SPACER USE WITH M3 SCREW
C90-3102R14S-6P C90-3102R14S-6P Hoja de datos Conector Espec. Circular MIL C90 6P OF H3153-01 SKT ON CARRIER COMB
C90-3106F12S-3P C90-3106F12S-3P Hoja de datos Contactos Espec. Circular MIL C90 FML CRIMP CONTACT 1.25MM,AWG 26-30,LSE
C90-3101F10SL-4S C90-3101F10SL-4S Hoja de datos Conector Espec. Circular MIL C90 4P CABLE PULG MIL-C-5015 COMPTBL
C90-25042-14S C90-25042-14S Hoja de datos Circular MIL / Espec Herramientas, Hardware y Accesorios C90 CAP W/CHAIN EXT THRD 5/8-24UNEF-2B THREA
C90-3420-4 C90-3420-4 Hoja de datos Circular MIL / Espec Herramientas, Hardware y Accesorios C90 Punch&DieToolSet
C90-3101F10SL-3S C90-3101F10SL-3S Hoja de datos Conector Espec. Circular MIL C90 3P CABLE PLUG MIL-C-5015 COMPTBL
C90-3106F10SL-4S C90-3106F10SL-4S Hoja de datos Conector Espec. Circular MIL C90 2P FREE PLUG MIL-C-5015 COMPTBL
C90-3106F14S-6S C90-3106F14S-6S Hoja de datos Conector Espec. Circular MIL C90 6P FREE PLUG MIL-C-5015 COMPTBL
Publicado: 2010-09-08 | Actualizado: 2026-04-02