Heyco SBC Bi-Directional Clips

Heyco SBC Bi-Directional Clips feature an oval-hole mount design that ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames. These clips offer a push-through hole for fast, simple installation by hand. The SBC bi-directional clips also feature high pull-out retention, secure clamping, and a wide cable diameter range. These clips are built using heat-stabilized and UV-stable nylon 6/6 material with a UL 94 V-2 flammability rating. The SBC bi-directional clips offer flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west. These clips operate within the -40°C to 115°C temperature range.

Features

  • Bi-directional, oval-hole mount design:
    • Works in common mounting hole sizes currently found on most popular solar panel flange designs
    • Ensures stability by preventing unintentional rotation within standard oval mounting holes on solar panel frames
  • Flexible application for straight-on or 90-degree panel configurations, running wires north/south or east/west
  • Push through hole for fast and simple installation by hand – turned 90°, friction-fit holds firmly in place
  • High pull-out retention
  • Wide cable diameter range for multiple applications
  • Releasable and reusable
  • Secure clamping, will not release easily
  • Locking feature prevents twisting apart
  • UL 94 V-2 flammability rating
  • -40°C to 115°C operating temperature range

Overview

Heyco SBC Bi-Directional Clips
Publicado: 2025-06-20 | Actualizado: 2025-07-18