Heyco Heyco-Tite Liquid Tight Maximized Cordgrips
Heyco Heyco-Tite Liquid Tight Maximized Cordgrips allow for the largest cable diameter potential to fit through Heyco standard cordgrips. These liquid-tight maximized cord grips come in multiple sizes for flexible cord diameters ranging from 11.0mm to 39.6mm. An integral sealing ring provides a superior seal at the clearance or threaded mounting hole. These Heyco-Tite IP68 nylon cordgrips resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents.
Features
- Allows for the largest cable diameter potential to fit through standard Heyco cordgrips
- Cable outer jacketing is required to be stripped back in order for individual conductors to pass through the throat of the cordgrip body
- The sealing nut action to provide liquid-tight and strain relief functionality is the same as Heyco standard cordgrip, and cinches down on the outer-jacketed portion of the cable
- Integral sealing ring ensures a superior seal at the clearance or threaded mounting hole location
- Ratchet design of the sealing nut assembly provides superior anti-vibration protection and ensures a firm grip on the cable
- Acme threads on the body prevent skipping and speed installation
- All nylon construction with Buna N sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents
- Multiple sizes for flexible cord diameters ranging from 11.0mm to 39.6mm
Applications
- Large-diameter cable routing
- Harsh environments
- Industrial equipment and machinery
- Outdoor enclosures and installations
- Solar power systems
Specifications
- Nylon 6/6 with Buna N or TPE sealing gland
- Certifications Listed under Underwriters' Laboratories File E51579 (pending)
- Certified by Canadian Standard Association File 93876C (pending)
- Approval for NEMA 4, 4X, 6 and 6P applications (pending)
- UL 94V-2 flammability rating
- Temperature ranges
- -40°C to +115°C (static)
- -20°C to +100°C (dynamic)
- IP68 environment rating
Additional Resources
Dimensions
Cordgrip Featured Call-Outs
Publicado: 2026-03-04
| Actualizado: 2026-03-06