Hirose Electric BM24 5A Hybrid Power/Signal Floating Connectors

Hirose Electric BM24 5A Hybrid Power/Signal Floating Connectors are board-to-board and FPC-to-board connectors supporting USB3.0/3.1 transmission in a space-saving design. The BM24 connectors feature a 0.35mm pitch, a 0.8mm height, and a reliable 2-point contact structure for power and signal contacts. Guidance ribs provide an alignment range of 0.3mm.

Features

  • Space-saving design
    • 0.35mm mounting and contact pitch
    • 0.8mm mated height
  • High contact reliability with a 2-point contact structure for power and signal contacts
  • Enhanced mating process with guidance ribs featuring a 0.3mm self-alignment range
  • Supports USB3.0/3.1 transmission
  • Straight orientation

Specifications

  • USB2.0, USB3.0, and USB3.1 performance
  • 10.0Gbps transmission rate
  • 30VAC/DC rated voltage
  • 150VAC withstanding voltage for 1 minute
  • 100MΩ minimum insulation resistance at 100VDC
  • Temperature ranges
    • -40°C to +85°C operating
    • 10°C to +60°C storage
  • Humidity range
    • 20% to 80% operating
    • 40% to 70% storage
  • Signal pins
    • 100mΩ contact resistance at 20mVAC, 1kHz, 1mA
    • 0.25A rated current
    • Gold-plated phosphor bronze
  • Power pins
    • 15mΩ contact resistance at 20mVAC, 1kHz, 1mA
    • 5A rated current
    • Gold-plated copper alloy
  • Black UL94V-0 rated LCP insulator
  • 10x mating operation durability
View Results ( 18 ) Page
N.º de artículo Hoja de datos Descripción
BM24-40DP/2-0.35V(53) BM24-40DP/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 40P HDR B2FPC 0.8mm H .35mm P
BM24-30DP/2-0.35V(53) BM24-30DP/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 30P HDR B2FPC 0.8mm H .35mm P
BM24-24DS/2-0.35V(53) BM24-24DS/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 24P RECP B2FPC 0.8mm H .35mm P
BM24-40DS/2-0.35V(53) BM24-40DS/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 40P RECP B2FPC 0.8mm H .35mm P
BM24-20DP/2-0.35V(53) BM24-20DP/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 20P HDR B2FPC 0.8mm H .35mm P
BM24-30DS/2-0.35V(53) BM24-30DS/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 30P RECP B2FPC 0.8mm H .35mm P
BM24-10DS/2-0.35V(53) BM24-10DS/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 10P RECP B2FPC 0.8mm H .35mm P
BM24-10DP/2-0.35V(53) BM24-10DP/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 10P HDR B2FPC 0.8mm H .35mm P
BM24-24DP/2-0.35V(53) BM24-24DP/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 24P HDR B2FPC 0.8mm H .35mm P
BM24-20DS/2-0.35V(53) BM24-20DS/2-0.35V(53) Hoja de datos Conectores placa a placa y Mezzanine 20P RECP B2FPC 0.8mm H .35mm P
Publicado: 2015-08-07 | Actualizado: 2022-03-11