Hirose Electric DF40F Board-to-Board Connector
Hirose Electric DF40F Board-to-Board Connector is a small floating connector that supports high-speed transmission PCI-ex Gen.4 (16Gbps) and MIPI D-PHY ver.1.1 (1.5Gbps). This connector absorbs misalignments and ensures reliable connections. The DF40F connector is engineered for resilience and includes an SMT mounting style. This connector features 125°C heat resistance for automotive specifications, 30V AC/DC rated voltage, ten mating/unmating cycles, 0.3A rated current, and 90mΩ maximum contact resistance. The DF40F connector is used in front cameras, rear/side cameras, mmWave radar LiDAR, and devices that require misalignment absorption of the substrate by small-size floating.Features
- 30V AC/DC Rated voltage
- 0.3A Rated current
- 16Gbps Transmission rate
- 10 Mating/unmating cycles
- Gold contact plating
- SMT mounting style
- 90mΩ Maximum contact resistance
- 100V Maximum withstanding voltage
- Absorption of misalignment
- 125°C Heat resistance for automotive specifications
- -55°C to 125°C Operating temperature range
- Straight connector orientation
Applications
- Front cameras
- Rear/side cameras
- mmWave radar LiDAR
Additional Resource
Videos
Publicado: 2023-10-26
| Actualizado: 2025-07-01