Hirose Electric BM57 FPC-to-Board Connectors

Hirose Electric BM57 FPC-to-Board Connectors are compact flex cable-to-PCB connectors for consumer and portable electronics. These compact connectors carry up to 5A of current and 10 signal pins and feature a fully armored design to help prevent damage when mating. Hirose Electric BM57 FPC-to-Board Connectors are suitable for various portable electronic devices, including smartphones, laptops, tablets, gaming consoles, and wearable devices.

Features

  • Space-saving design
  • Fully armored design to help prevent damage when mating
  • Wide self-alignment range of ±0.22mm in the pitch direction and ±0.3mm in the width direction
  • Enhanced PCB peeling strength
  • Insert-molded header and receptacle prevent solder from wicking into the contact area

Applications

  • Smartphones
  • Laptops
  • Tablets
  • Gaming consoles
  • Wearable devices

Specifications

  • 10 signal pin + 5A power configuration
  • 5A power and 0.3A signal rated current
  • 0.3mm pitch
  • 0.6mm stacking height and 1.9mm width

Videos

High Current Design

Hirose Electric BM57 FPC-to-Board Connectors
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción
BM57B0.6-10DP/2-0.3V(53) BM57B0.6-10DP/2-0.3V(53) Hoja de datos Conectores placa a placa y Mezzanine Header.3mm.6mm Height 1.9mm WidthLow-Profile Hybrid
BM57B0.6-10DS/2-0.3V(53) BM57B0.6-10DS/2-0.3V(53) Hoja de datos Conectores placa a placa y Mezzanine Rcpt .3mm.6mm Height 1.9mm WidthLow-Profile Hybrid
Publicado: 2022-09-01 | Actualizado: 2023-10-19