Hirose Electric KW30 1mm-Pitch Wire-to-Board Connectors

Hirose KW30 1mm-Pitch Wire-to-Board Connectors are single-row, center-lock connectors featuring a two-point contact system with contact deflection prevention for enhanced reliability. A safety rib design with a positive lock prevents incomplete mating, insertion issues, and lock damage. Options include straight or right-angle connection and a wire gauge range from 32AWG to 28AWG. Hirose KW30 Wire-to-Board Connectors are suitable for applications requiring high vibration reliability.

Features

  • 1mm pitch, single-row, center-lock connectors
  • 2-point contact and contact deflection prevention design for enhanced reliability
  • Suitable for applications that require high reliability under vibration
  • Safety rib design with positive lock prevents incomplete mating, insertion issues, and lock damage
  • Available options
    • Straight or right-angle connection types
    • 32AWG to 28AWG range
    • Gold plated
    • 2 to 15 positions
  • Halogen free
  • RoHS compliant

Specifications

  • Rated currents
    • 1.0A to 3.0A for 28AWG
    • 0.9A for 30AWG
    • 0.8A for 32AWG
  • 100VAC/DC rated voltage
  • 30mΩ maximum contact resistance
  • 500VAC withstanding voltage for 1 minute
  • 100MΩ minimum insulation resistance at 250VDC
  • 30x mating durability
  • -55°C to +105°C operating temperature range

Videos

Publicado: 2022-06-01 | Actualizado: 2026-08-12