Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Hirose PS2 Series Heavy Duty Power Connectors combine two different current capacity power contacts and signal contacts to provide power connections and signal control between power rectifier units. The design includes high-current, low-current, and signal contacts with current ratings up to 200A, 50A, and 2.5A respectively. Designers can arrange power contacts to connect in 3-stage sequence. PS2 Series connectors can be mated/unmated with power applied through the low current contacts for up to 50 insertions/removals in an operating temperature range of -55ºC to 125ºC. The PS2 design ensures signal contacts will not deform during mating, and the floating screws used to mount the plug or receptacle assemblies increase self-alignment within ±0.5mm.
Features
Sequential power connection
Live line connection (low current contacts)
Protection against contact deformation
Crimp termination
Threaded termination
Self-alignment when mating
Applications
Uninterruptible power supplies (UPS)
Power supplies for base stations, electric cars
Power supplies of semiconductor manufacturing machines, electrical generators and other large-current power supplies