Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
MICRO SWITCH™ V15W Series
Watertight Miniature Switches
Honeywell MICRO SWITCH™ V15W Series Watertight Miniature Basic Switches are designed for challenging environments subject to dust and wash-down. These switches are ideal for harsh-duty applications requiring accurate long-lasting repeatability in a compact and lightweight package. The series features IP67 degree of protection. A wide range of actuator options offers design flexibility. Applications for the Honeywell MICRO SWITCH™ V15W Watertight Miniature Switches include food packaging, plants, forklifts, commercial buses, and golf carts.
Features
Degree of protection: IP67 (except terminal parts) to operate under difficult environmental conditions
Wide current range: 0.1 A, 5 A, 10 A
SPDT, SPNO, and SPNC options
For engineering design flexibility, the V15W Series features a variety of straight, roller, simulated roller, and special actuators to choose from
Pre-leaded wires for easy installation
Special terminations available upon request
Gold contacts available
Wide temperature range
Metric or USA mounting holes
Long mechanical/electrical service life
Global approvals: UL, cUL, ENEC, and CQC for reliable and consistent performance within a range of conditions