HUBER+SUHNER Fixed RF Attenuators
HUBER+SUHNER Fixed RF Attenuators reduce the power of a signal without causing distortion to the waveform. These attenuators offer either a 50Ω or 75Ω impedance with a fixed attenuation level up to 40dB in a wide range of interfaces. The HUBER+SUHNER Fixed RF Attenuators are ideal for communications and test/measurement applications.Features
- 50Ω or 75Ω impedance
- Various bandwidth to improve the impedance matching between subsystems of its waveform
- Fixed attenuation level from 0 up to 40dB
- Wide range of interfaces
- Male to female connection
Applications
- Power adjuster between different channels or inline subsystems
- Input protection for test equipment to reduce threatening RF power
- To improve the impedance matching between subsystems
- Test instrumentation
Specifications
- DC up to 50GHz frequency range
- 1dB to 40dB maximum attenuation range
- 400mW to 200W power rating range
- 0.2dB to 2.5dB tolerance
Publicado: 2022-01-24
| Actualizado: 2025-04-15