HUBER+SUHNER SPUMA_600-RS-FR Coaxial Cable
HUBER+SUHNER SPUMA_600-RS-FR Coaxial Cable offers a highly flexible, low-loss, halogen-free cable with standard dimensions. This cable features 50Ω +/-2Ω impedance, ≤6GHz operating frequency, 76.5pF/m capacitance, 3.84ns/m signal delay, and 86.8% signal propagation velocity. The SPUMA_600-RS-FR coaxial cable operates over a wide temperature range of -40°C to 85°C and offers a flexible TPU jacket option. This cable is RoHS (2011/65/EU and (EU) 2015/863) and REACH (1907/2006 Article 33 SVHC) compliant. The SPUMA_600-RS-FR coaxial cable is resistant to ozone, UV (ISO 4892-2A), and weathering.
Features
- Halogen-free cable with standard dimensions
- Low smoke
- Ozone, UV, and weathering resistance
- Rotary Swaged (RS) center conductor
- -40°C to 85°C operating temperature range
- ISO 4892-2A UV resistance
Specifications
- 50Ω +/-2Ω impedance
- ≤6GHz operating frequency
- 76.5pF/m capacitance
- 86.8% velocity of signal propagation
- 3.84ns/m signal delay
- ≤2.8kVrms operating Voltage (at sea level)
- ≤5kVrms test voltage (50Hz/1min)
- ≥40mm static bending radius
- 120mm repeated bending radius
Construction
Publicado: 2026-02-04
| Actualizado: 2026-02-04