iBASE Technology IB961 3.5" Single Board Computer

iBASE Technology IB961 3.5" Single Board Computer (SBC) features onboard 13th Gen Intel® Core™ i7/i5/i3 mobile processors and delivers excellent computing capabilities. The processors use an advanced hybrid architecture with up to six performance cores (P-core) and eight efficient cores (E-core), enabling exceptional power for memory-intensive tasks. This SBC offers a compact design and a rich array of connectivity options, including M.2 mini-type slots and USB 3.2 ports, enabling 5G communications and seamless integration with peripherals. The dual Intel LAN support provides reliable, high-speed network connectivity, while the integrated graphics from the 13th Gen Intel Core mobile processors offer outstanding visuals through 2x DisplayPort, eDP, and LVDS outputs. iBASE Technology IB961 3.5" SBC measures 102mm x 147mm and is ideal for space-constrained environments.

Features

  • Onboard 13th Gen Intel Core i7/i5/i3 mobile processors
  • 1x DDR5 SO-DIMM, max. 32GB
  • Supports 2x DisplayPort (1.2), LVDS, and eDP
  • 2x Intel PCI-E 2.5G LAN
  • 3x USB 2.0, 3x USB 3.2, 2x COM, 2x SATA III
  • 3x M.2 slots (M-Key + E-key + B-key)
  • Supports 5G, digital I/O (4-in/4-out), fTPM, and watchdog timer

Applications

  • Industrial automation
  • Edge computing

Specifications

  • 102mm x 147mm dimensions
  • 0°C to +60°C operating temperature range
  • 10% to 90% relative humidity
  • 256-level watchdog timer
Publicado: 2023-11-27 | Actualizado: 2023-12-12