Intel E3800 Atom Processors

Intel E3800 Atom Processor family (formerly known as BayTrail-I) is based on the Silvermont microarchitecture and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding computing, graphical, and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.

Features

  • General Specifications
    • Cores:
      • 1 - E3815
      • 2 - E3805, E3825, E3826, E3827
      • 4 - E3845
    • Threads:
      • 1 - E3815
      • 2 - E3805, E3825, E3826, E3827
      • 4 - E3845
    • Clock Speed:
      • 1.33GHz - E3805, E3825
      • 1.46GHZ - E3815, E3826
      • 1.75GHz - E3827
      • 1.91GHz - E3845
    • Cache:
      • 512KB - E3815
      • 1MB - E3805, E3825, E3826, E3827
      • 2MB - E3845
    • 64-bit Instruction Set
    • Embedded Options Available
    • 22nm Lithography
    • 3W to 10W Max TDP
  • Graphics Specifications
    • Processor Graphics: Intel HD Graphics (except E3805, which has none)
    • Graphics Max Dynamic Frequency:
      • 400MHz - E3815
      • 533MHz - E3825, E3826
      • 542MHz - E3827, E3845
  • # of Displays Supported: 2 (except E3805)
  • Advanced Technologies
    • Intel Virtualization Technology (VT-x)
    • Intel 64
    • Intel HD Audio Technology
  • Intel Data Protection Technology
    • AES New Instructions
  • Intel Platform Protection Technology
    • Execute Disable Bit
  • Memory Specifications
    • 8GB Max Memory Size (dependent on memory type)
    • DDR3L-1067 or DDR3L-1666 Memory Types
    • 2 Memory Channels (except E3805, which has 1)
    • ECC Memory Supported
  • I/O Specifications
    • USB Revision: 2.0, 3.0
    • Total # of SATA Ports: 2
    • UART
  • Expansion Options
    • PCI Express Revision: 2.0
    • PCI Express Configurations: x1, x2, x4
    • Max # of PCI Express Lanes: 4
  • Package Specifications
    • 100ºC TJUNCTION
    • 25.0mm x 27.0mm package size
    • Low Halogen Options Available (See MDDS)

Block Diagram

Intel E3800 Atom Processors

Videos

View Results ( 9 ) Page
N.º de artículo Hoja de datos Descripción Cantidad de núcleos Serie Tamaño de memoria
FH8065301487920S R3UW FH8065301487920S R3UW Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 2 Core E3800
FH8065301487918S R3UV FH8065301487918S R3UV Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 2 Core E3827 8 GB
FH8065301567414S R3V1 FH8065301567414S R3V1 Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray E3815
FH8065301567313S R3UZ FH8065301567313S R3UZ Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 2 Core E3825 8 GB
FH8065301989700S R3V3 FH8065301989700S R3V3 Hoja de datos CPU - Unidades centrales de procesamiento 64BIT MPU 8065301989 700 1.33G 1MB FCBGA 2 Core E3805 8 GB
FH8065301542215S R3UX FH8065301542215S R3UX Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray 2 Core E3826 8 GB
FH8065301487717S R3UT FH8065301487717S R3UT Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray 4 Core E3845 8 GB
FH8065301567315S R3V0 FH8065301567315S R3V0 Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3825 (1M Cache, 1.33 GHz) FC-BGA13F, Tray 2 Core E3800
FH8065301567416S R3V2 FH8065301567416S R3V2 Hoja de datos CPU - Unidades centrales de procesamiento Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray 1 Core E3800
Publicado: 2013-09-30 | Actualizado: 2024-03-28