IDEC RF1V Force Guided Relays
IDEC RF1V Force Guided Relays are compact and EN-compliant 4-pole and 6-pole relays with force-guided contact mechanisms (EN50205 Type A TÜV approved). These relays exhibit an 8ms fast response time to ensure safety by turning off quickly. The RF1V relays support high shock resistance for use in machine tools and in environments subjected to vibration and shocks (200m/s² minimum). These force-guided relays offer built-in LED indicator models and counter electromotive force diode models. The RF1V force-guided relays are used in safety circuits in combination with interlock switches, light curtains, and emergency stop switches to control outputs.Features
- Compact and EN-compliant RF1V force-guided relays
- Force-guided contact mechanism
- (EN50205 Type A TÜV approved)
- Contact configuration:
- 4-pole (2NO-2NC and 3NO-1NC)
- 6-pole (4NO-2NC, 5NO-1NC, and 3NO-3NC)
- Built-in LED indicator model and Counter Electromotive force diode models
- Fast response time (8ms maximum)
- High shock resistance (200m/s² minimum)
- Finger-safe DIN rail mount socket and PC board mount soc
Specifications
- Contact Material
- AgSnO2 (Au flashed)
- Contact rating:
- 6A @250V AC, 6A @30V DC
- Dimensions (W x D x H):
- 13mm x 40mm x 27.5mm (4-pole)
- 13mm x 50mm x 27.5mm (6-pole)
- 5V DC, 1mA minimum load (reference values)
- Sockets:
- Finger-safe DIN rail/Panel mount:
- SF1V-4-07L (4-pole)
- SF1V-6-07L (6-pole)
- PCB mount:
- SF1V-4-61 (4-pole)
- SF1V-6-61 (6-pole)
- Finger-safe DIN rail/Panel mount:
Applications
- Safety circuits, in combination with
- Interlock switches
- Light curtains
- Emergency stop switches to control outputs
- To expand outputs for safety relay modules and safety controllers
Dimensions
Additional Resources
View Results ( 45 ) Page
| N.º de artículo | Hoja de datos | Voltaje de la bobina | Resistencia de la bobina | Voltaje de conmutación | Forma de contacto del relé | Tipo de producto |
|---|---|---|---|---|---|---|
| RF1V-4A2BLD1-D24 | ![]() |
24 VDC | 1.152 kOhms | 250 VAC, 30 VDC | 4 Form A (4PST-NO), 2 Form B (DPST-NC) | Safety Relays |
| RF1V-3A3BLD1-D24 | ![]() |
24 VDC | 1.152 kOhms | 250 VAC, 30 VDC | 3 Form A (3PST-NO), 3 Form B (SPST-NC) | Safety Relays |
| RF1V-3A3B-D24 | ![]() |
24 VDC | 1.152 kOhms | 250 VAC, 30 VDC | 3 Form A (3PST-NO), 3 Form B (SPST-NC) | Safety Relays |
| RF1V-4A2BL-D12 | ![]() |
12 VDC | 288 Ohms | 250 VAC, 30 VDC | 4 Form A (4PST-NO), 2 Form B (DPST-NC) | Safety Relays |
| RF1V-3A1B-D12 | ![]() |
12 VDC | 288 Ohms | 250 VAC, 30 VDC | 5 Form A (5PST-NO), 1 Form B (SPST-NC) | Safety Relays |
| RF1V-2A2B-D24 | ![]() |
24 VDC | 1.6 kOhms | 250 VAC, 30 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | Safety Relays |
| RF1V-3A1BL-D24 | ![]() |
24 VDC | 1.6 kOhms | 250 VAC, 30 VDC | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | Safety Relays |
| RF1V-5A1BL-D24 | ![]() |
24 VDC | 1.152 kOhms | 250 VAC, 30 VDC | 5 Form A (5PST-NO), 1 Form B (SPST-NC) | Safety Relays |
| RF1V-2A2BLD1-D24 | ![]() |
24 VDC | 1.6 kOhms | 250 VAC, 30 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | Safety Relays |
| RF1V-2A2BL-D24 | ![]() |
24 VDC | 1.6 kOhms | 250 VAC, 30 VDC | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | Safety Relays |
Publicado: 2023-03-06
| Actualizado: 2023-03-21