IEI Technology DRPC-240-TGL-U Fanless Embedded System
IEI Technology DRPC-240-TGL-U Fanless Embedded System features a Tiger Lake 11th Gen Intel® Core™ solutions with up to 4 cores. This system offers dimensions of 81mm x 150mm x 190mm, a 12VDC to 28VDC power input, and DIN-rail mounting. The DRPC-240 device's modular configuration enables users to insert an Ai accelerator card or add-on card via a PCIe x4 slot, therefore improving edge computation results. Meeting a wide temperature range of -20°C to +60°C, this system also meets IEEE802.3af standards with quad 2.5GbE ports and 15W power output per port at a distance of 100 meters. IEI Technology DRPC-240-TGL-U Fanless Embedded System is suitable for factory automation, transportation, warehouse management, and robust operational environments.Features
- Supported CPUs
- Intel Celeron® 6305 1.8GHz (dual-core, 15W TDP)
- Intel Core i5-1145G7E 1.5GHz (up to 4.1GHz, quad-core, 15W TDP)
- Intel Core i7-1185G7E 1.8GHz (up to 4.4GHz, quad-core, 15W TDP)
- Four 2.5GbE ports, supporting PoE (optional)
- Two RS-232 and two RS-422/485
- CE/FCC compliant
Applications
- Factory automation
- Warehouse management
- Transportation
- Robust operational environments
Specifications
- 81mm x 150mm x 190mm dimensions
- Fanless design
- SoC chipset
- Two SO-DIMM DDR4 3200MHz memory
- 12VDC to 28VDC terminal block power input
- DIN-rail mounting
- 12V at 6.98A power consumption
- Internal M.2 expansion
- -20°C to +60°C operating temperature range
Publicado: 2022-09-19
| Actualizado: 2025-09-09