Infineon Technologies HX3™ USB 3.0 Hub Controllers

Infineon Technologies HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities, featuring eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Infineon EZ-USB™ hub controllers offer a feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.

Features

  • -40°C to +85°C industrial temperature range
  • USB 3.0-certified hub, TID# 330000047
  • Supports up to four USB 3.0-compliant DS ports
    • All ports support SS (5Gbps), and are backward-compatible with HS (480Mbps), FS (12Mbps), and LS (1.5Mbps)
    • SS and USB 2.0 Link Power Management (LPM)
    • Dedicated high-speed Transaction Translators (Multi-TT)
    • LED status indicators - suspend, SS, and USB 2.0 operation
  • Shared Link™ for embedded applications
    • Each DS port can simultaneously connect to an embedded SS device and a removable USB 2.0 device
    • Enables up to eight device connections
  • Enhanced battery charging
    • Each DS port complies with the USB Battery Charging v1.2 (BC v1.2) specification
    • Ghost Charge™: Each DS port can emulate a Dedicated Charging Port (DCP) when the host is not connected to the US port
    • Accessory Charger Adapter Dock (ACA-Dock): Enables charging and simultaneous data transfer for a smartphone or tablet acting as a host
    • Apple charging supported on all DS ports
  • Integrated ARM® Cortex™-M0 CPU
    • 16KB RAM, 32KB ROM
    • Configure GPIOs for overcurrent protection, power enable, and LEDs
    • Upgrade firmware using (a) I2C EEPROM or (b) an external I2C master

Applications

  • Docking stations
  • Monitors
  • Ultrabook™ devices
  • Digital TVs
  • Set-top boxes
  • Printers
  • Servers

Block Diagram

Block Diagram - Infineon Technologies HX3™ USB 3.0 Hub Controllers
Publicado: 2014-03-28 | Actualizado: 2026-10-22