Infineon Technologies PSOC™ 4700S Microcontrollers

Infineon Technologies PSOC™ 4700S Microcontrollers are based on the PSOC 4 scalable and reconfigurable platform architecture with an Arm® Cortex®-M0+ CPU. The 4700S microcontrollers provide inductive and capacitive sensing technology. The inductive sensing (MagSense™) technology enables sensing of metal objects, and CapSense® technology enables sensing of non-metallic objects. PSOC 4 combines programmable and reconfigurable analog and digital blocks with flexible automatic routing.

Features

  • 32-bit MCU Subsystem
    • 48MHz Arm Cortex-M0+ CPU
    • Up to 32KB of flash with Read Accelerator
    • Up to 4KB of SRAM
  • Inductive sensing
    • Infineon inductive sensing provides superior noise immunity
    • Can reliably detect metal deflection under 190 nm
    • MagSense software component automatically calibrates the solution to compensate for the manufacturing variations
    • Supports up to 16 sensors
  • Capacitive sensing
    • Infineon CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
    • Infineon-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Programmable analog
    • Single-slope 10-bit ADC function provided by the capacitance sensing block
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep low-power mode
  • Programmable digital - programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
  • Low-power 1.71V to 5.5V operation - Deep Sleep mode with operational analog and 2.5μA digital system current
  • Serial communication - wo independent run-time reconfigurable Serial Communication Blocks (SCBs) with re-configurable I2C, SPI, or UART functionality
  • LCD segment drive capability on GPIOs
  • Timing and pulse-width modulation
    • Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
    • Center-aligned, Edge, and Pseudo-random modes
    • Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
  • Up to 36 programmable GPIO pins
    • 48-pin TQFP, 24-pin QFN, and 25-ball WLCSP packages
    • Any GPIO pin can be Capacitive Sensing, analog, or digital; up to 16 pins can be used for inductive sensing.
    • Drive modes, strengths, and slew rates are programmable
  • PSOC Creator Design Environment
    • Integrated Development Environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications Programming Interface (API) component for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility - after schematic entry, development can be done with Arm-based industry-standard development tools

Block Diagram

Block Diagram - Infineon Technologies PSOC™ 4700S Microcontrollers
Publicado: 2018-10-01 | Actualizado: 2025-08-19