Infineon Technologies 1200V PIM 3 Phase Input Rectifiers
Infineon Technologies 1200V PIM 3 Phase Input Rectifiers are EconoPIM™ 2 1200V, 100A three-phase PIM IGBT modules. The rectifiers feature TRENCHSTOP™ IGBT7, Emitter Controlled 7 diode and NTC. The PIM (Power Integrated Modules) with the integration of rectifier and brake chopper enables system cost savings.Features
- TRENCHSTOP™ IGBT7
- Low VCEsat and Low switching losses
- Overload operation up to 175°C
- 2.5kV AC 1min insulation
- High reliability and power density
- Copper base plate for optimized heat spread
- High power density
- Solder contact technology
- RoHS-compliant modules
Applications
- Industrial motor drives and controls
- Servo motor drive and control
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| FP35R12N2T7BPSA2 | ![]() |
Módulos IGBT 1200 V, 35 A PIM IGBT module |
| FP100R12N2T7BPSA2 | ![]() |
Módulos IGBT LOW POWER ECONO |
| FP50R12N2T7BPSA2 | ![]() |
Módulos IGBT 1200 V, 50 A PIM IGBT module |
| FP75R12N2T7BPSA2 | ![]() |
Módulos IGBT 1200 V, 75 A PIM IGBT module |
| FP35R12N2T7B11BPSA2 | ![]() |
Módulos IGBT 1200 V, 35 A PIM IGBT module |
| FP50R12N2T7B11BPSA2 | ![]() |
Módulos IGBT 1200 V, 50 A PIM IGBT module |
| FP75R12N2T7B11BPSA2 | ![]() |
Módulos IGBT 1200 V, 75 A PIM IGBT module |
Publicado: 2022-04-21
| Actualizado: 2022-04-27