Infineon Technologies 6EDL04x065xR & 6EDL04N03PR Family

Infineon Technologies 6EDL04x065xR and 6EDL04N03PR Family include full-bridge drivers designed to control power devices like MOSFETs or IGBTs in 3-phase systems with a maximum blocking voltage of +650V. The Infineon Technologies 6EDL04x065xR and 6EDL04N03PR are built with SOI technology, offer excellent resistance to transient voltages, and eliminate parasitic thyristor structures, ensuring no parasitic latch-up across all temperatures and voltage conditions. The six independent drivers are controlled on the low side with CMOS or LSTTL-compatible signals, supporting logic levels as low as 3.3V. The device features an under-voltage detection unit with hysteresis and an adjustable overcurrent detection. The overcurrent threshold is set by selecting the appropriate resistor value and threshold level at the ITRIP pin.

Features

  • Infineon thin-film-SOI-technology
  • +650V maximum blocking voltage
  • +0.165A/-0.375A output source/sink current
  • Integrated ultra-fast, low RDS(ON) bootstrap diode
  • Insensitivity of the bridge output to negative transient voltages up to -50V given by SOI technology
  • Separate control circuits for all six drivers
  • Detection of over-current and under-voltage supply
  • Externally programmable delay for fault clear after overcurrent detection
  • 'Shut down' of all switches during error conditions CMOS and LSTTL compatible input (negative logic)
  • Signal interlocking of every phase to prevent cross-conduction

Applications

  • Home appliances, refrigeration compressors, air-conditioning
  • Fans, pumps
  • Motor drives, general purpose inverters
  • Power tools, light electric vehicles

Typical application diagram

Application Circuit Diagram - Infineon Technologies 6EDL04x065xR & 6EDL04N03PR Family
Publicado: 2024-12-06 | Actualizado: 2024-12-19