Infineon Technologies CY4534 EZ-PD™ BCR PLUS Evaluation Kit

Infineon Technologies CY4534 EZ-PD™ Barrel Connector Replacement (BCR) PLUS Evaluation Kit is a reference design for replacing an existing barrel power connector with a USB Type-C™ connector. Implementing this solution in an end-product allows the system to be powered by any USB-C-compliant power adapter. Infineon Technologies CY4534 EZ-PD BCR PLUS Evaluation Kit is based on the CYPD3176 EZ-PD BCR USB Type-C port controller. The kit ships with pre-programmed firmware, which can be customized using the EZ-PD configuration utility.

The CY4500 EZ-PD Protocol Analyzer (not included) is required to observe and analyze the USB power delivery packets exchanged between the evaluation kit and the USB Type-C power adapter.

Features

  • USB Type-C and power delivery 3.0 programmable power supply
  • USB Type-C connector
  • USB micro-B connector
  • Terminal block (DC_OUT)
  • VBUS selector switch
  • SINK OCP

USB EZ-PD Utility

The EZ-PD Configuration Utility is a GUI-based Microsoft Windows application developed by Infineon to guide users through configuring and programming the EZ-PD device.

Download USB EZ-PD Configuration Utility from Infineon Technologies

Required Equipment

  • CY4500 EZ-PD Protocol Analyzer
  • USB Type-C power adapter
  • Device that accepts power from a barrel connector input
  • DC barrel power adapter
  • Multimeter
  • USB Type-C cable
  • USB micro-B cable
  • Wire stripper
  • 3mm flat-head screwdriver

Videos

Board Layout

Infineon Technologies CY4534 EZ-PD™ BCR PLUS Evaluation Kit

Block Diagram

Block Diagram - Infineon Technologies CY4534 EZ-PD™ BCR PLUS Evaluation Kit

Test Setup

Infineon Technologies CY4534 EZ-PD™ BCR PLUS Evaluation Kit
Publicado: 2022-08-25 | Actualizado: 2024-06-17