Infineon Technologies DPS368 Digital XENSIV™ Barometric Pressure Sensor
Infineon Technologies DPS368 Digital XENSIV™ Barometric Pressure Sensor is designed to be robust against water, dust, and humidity in harsh environments. The sensor offers high accuracy and low current consumption and measures both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle that provides high precision during temperature changes. The internal signal processor converts the output from the pressure and temperature sensor elements to 24-bit results. Infineon Technologies DPS368 Digital XENSIV™ Barometric Pressure Sensor is offered in a compact RoHS-compliant package, making it ideal for mobile applications and wearable devices.Features
- Environmentally resistant package
- 8-pin LGA package, 2mm x 2.5mm x 1.1mm3 dimensions
- Operation range
- 300hPa to 1200hPa pressure
- -40°C to +85°C temperature
- ±0.002hPa precision (or ±0.02m)
- ±0.06hPa relative accuracy (or ±0.5m)
- ±1hPa absolute accuracy (or ±8m)
- ±0.5°C temperature accuracy
- 1.7µA average current consumption (pressure measurement) at 1Hz sampling rate, 0.5µA standby
- Integrated FIFO
- I2C and SPI interface (both with optional interrupt)
- Green product, RoHS compliant
Applications
- Smartwatches, wearables, and smartphones (altitude, fitness tracking, step counting, fall detection)
- Drones (flight stability, height control)
- Home appliances (airflow control in HVAC / vacuum cleaners, water-level detection, intruder detection)
- Health care (fall detection, airflow monitoring, smart inhalers)
Block Diagram
Publicado: 2019-11-15
| Actualizado: 2025-09-26