Infineon Technologies MERUS™ EVAL_AUDIO_MA12070P_B Evaluation Board

Infineon Technologies MERUS™ EVAL_AUDIO_MA12070P_B Evaluation Board features the MA12070 class D amplifier IC. The Infineon Technologies EVAL_AUDIO_MA12070P_B showcases power efficiency, leveraging analog-input multilevel design to deliver unparalleled performance. With its impressive 2W x 80W output, this amplifier is optimized for filterless and heatsink-free audio applications.

Features

  • 2xBTL or 4xSE or 1xBTL+2xSE configurable number of audio channels
  • Analog audio input format
  • 18V to 26V max. recommended supply voltage (PVDD) range
  • <60µVrms (AW) output noise level
  • >109dB dynamic range
  • <350mW idle power consumption at 26 VPVDD

Applications

  • Portable audio
  • Home audio
  • Voice controlled audio
  • Pro audio
Publicado: 2023-06-06 | Actualizado: 2023-06-29