Infineon Technologies EVAL_PMG1_B1_DRP Kit

Infineon Technologies EVAL_PMG1_B1_DRP Kit is designed for the EZ-PD™ PMG1-B1 USB Power Delivery (PD) Microcontroller (MCU) with an integrated buck-boost battery charger. The EZ-PD PMG1-B1 is intended for battery-powered applications that sink or source power through a USB Type-C™ port and require an MCU to apply product features. The supported applications include cordless power tool chargers, wireless speakers, and portable electronics.

The Infineon EVAL_PMG1_B1_DRP Kit can be utilized to sink up to 100W (20V @ 5A) and source up to 27W (9V @ 3A). Additionally, the kit can be employed to charge 2- to 5-cell batteries with the ability to customize the battery charging algorithm based on customer necessities.

Features

  • Supports USB-C PD 3.1 spec up to 100W
  • MCU, flash, DCDC buck-boost
  • Battery charge controller
  • High voltage protection circuits
  • Programmability to multiple standards
  • Customization to multiple standards
  • Highly configurable value-added features
  • Support for 2S to 5S cells
  • SDK to support multiple applications
  • USB Type-C PD sink, USB Type-C PD DRP
  • Battery charging

Applications

  • Industrial and consumer BMS
  • Smart speakers designs
  • Vacuum cleaner
  • Non-stackable BMS solutions
  • Infineon's dedicated solutions for low-power

Kit Contents

  • EVAL_PMG1_B1_DRP kit board
  • Quick start guide

Required Equipment

  • A USB Type-C power adapter that can supply power over the USB Type-C port
  • Electronically marked USB Type-C cable (if not already provided with the USB Type-C power adapter) for connecting the USB Type-C power adapter to the USB Type-C receptacle on the EVAL_PMG1_B1_DRP kit
  • 2- to 5-cell lithium-ion battery that can be charged using EVAL_PMG1_B1_DRP kit
  • Multimeter and other measurement equipment
  • A 3mm flat-head screwdriver

Overview

Infineon Technologies EVAL_PMG1_B1_DRP Kit

Block diagram

Block Diagram - Infineon Technologies EVAL_PMG1_B1_DRP Kit
Publicado: 2024-01-12 | Actualizado: 2024-02-12