Infineon Technologies LITIX™ Basic+ LED Drivers

Infineon Technologies LITIX™ Basic+ LED Drivers are a scalable family of LED Drivers featuring 1 to 3 inputs/outputs and an integrated power shift circuit. Output currents from 5mA up to 360mA (with power shift) can be served with LITIX Basic+ LED Drivers. The LITIX Basic+ devices also have optimized diagnosis features as well as an improved output current accuracy. Several selectable fault management modes offer high design-in flexibility. In addition, the LITIX Basic+ Drivers flexible Single LED Short (SLS) feature enable these devices to go into a latched off-state, an active retry state, or a diagnosis state without channel deactivation.

The LITIX Basic+ LED Driver family supports design flexibility by footprint compatibility. All devices in the series are offered in pin compatible PG-TSDSO-14 packages, with a wide -40°C to +150°C operating temperature range, are Pb-free, and RoHS compliant.

Features

  • Single and triple channel devices with integrated and protected output stages (current sources), optimized to drive LEDs as additional low cost current source
  • Current range from 5mA to 360mA at high current accuracy (5%)
  • Very low current consumption in sleep mode
  • Very low output leakage when channel is off
  • Low current consumption during fault
  • Additional output current demand supported by LITIX Companion direct drive without additional components
  • Very high precision digital dimming supported
  • Intelligent fault management: up to 16 and more devices can share a common error network with only one external resistor
  • Reverse polarity protection allows reduction of external components and improves system performance at low battery/input voltages
  • Wide -40°C to 150°C temperature range
  • Output current control via external low power resistor
  • Scalable devices are pin and footprint compatibile
  • Package
  • PG-TSDSO-14
  • 4.9mm x 3.9mm
  • Green product; RoHS compliant

Applications

  • Turn indicators
  • Position, fog, rear lights, and side markers
  • Animated light functions like wiping indicators
  • Day running lights
  • Ambient lighting
  • LED indicators (industrial and instrumentation)
View Results ( 6 ) Page
N.º de artículo Corriente de salida Número de canales Hoja de datos
TLD21313EPXUMA1 80 mA 3 Channel TLD21313EPXUMA1 Hoja de datos
TLD21413EPXUMA1 80 mA 3 Channel TLD21413EPXUMA1 Hoja de datos
TLD11141EPXUMA1 360 mA 1 Channel TLD11141EPXUMA1 Hoja de datos
TLD21321EPXUMA1 240 mA 1 Channel TLD21321EPXUMA1 Hoja de datos
TLD21421EPXUMA1 240 mA 1 Channel TLD21421EPXUMA1 Hoja de datos
TLD23313EPXUMA1 80 mA 3 Channel TLD23313EPXUMA1 Hoja de datos
Publicado: 2019-02-22 | Actualizado: 2025-09-29