Infineon Technologies Mid-Range Boards
Infineon Technologies Mid-Range Boards are used to evaluate the Mid-Range SBC product family, and accelerate the design-in phase. The boards are populated with the representative product families superset component TLE9263BQX-3QX or TLE9263BQX-3QX V33. Connect to the "UIO STICK" (Power Easy Kit Lite) and controll is using USB and an intuitive Graphical User Interface (GUI).Features
- Motor Driver; System Basis Chip (SBC)
- Input Type: DC
- Qualification: Automotive
- Supply Voltage: 12.0V, 5.5V, 28.0V
- Topology: SBC with 3 output voltage regulators, CAN-FD, LIN, LSS
Applications
- Motor Control & Drives
- Motorcycles
- E-Bikes & Small E-Vehicles
Videos
Publicado: 2018-08-29
| Actualizado: 2022-03-11