Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.
Features
Integrated power IC
650V /800V avalanche rugged CoolMOS™
650V /800V startup cell
Digital frequency reduction with decreasing load
Cycle-by-cycle current limitation with fold-back correction
Built-in digital soft-start
Active Burst Mode for <50mW standby power
Latch-off mode for short-winding and output voltage
Enhanced integrated protection functions
Modulated gate drive
Applications
Auxiliary power supplies
Home appliances/white goods
TVs
PCs
Servers
Blu-ray players
Set-top boxes
LCD/LED Monitors
Typical Application Circuit
Related Controllers
Infineon Technologies Fixed Frequency CoolSET™ Controllers
Allow for efficient and easy SMPS designs with low standby market demands.