Infineon Technologies REF_ICC80QSG_84W2_BPA Reference Design Board
Infineon Technologies REF_ICC80QSG_84W2_BPA Reference Design Board provides an 84W flyback-based small package designed for battery chargers for e-bikes. The REF_ICC80QSG_84W2_BPA utilizes the ICC80QSG quasi-resonant flyback controller and the IPN70R450P7S MOSFET in a wave solderable SOT-223 package. The Infineon REF_ICC80QSG_84W2_BPA board implements 700V CoolMOS™ P7 technology in a cost-effective package.Features
- Secondary-side regulation with adjustable CC output set-point from 0.2A to 2A
- Supports wide output load range from 6V to 42V
- Full-power efficiency of more than 91% at 230VRMS_AC input
- Four-point average efficiency of more than 91% at 42V output load
- System standby power less than 200mW at 230VRMS_AC input
Applications
- Battery chargers
- Light electric vehicles such as e-bikes
ADDITIONAL RESOURCES
Block Diagram
Overview
Publicado: 2023-03-17
| Actualizado: 2023-03-23