Infineon Technologies REF3K3W3LFCPSU AC-DC Power Supply Reference Design

Infineon Technologies REF3K3W3LFCPSU AC-DC Power Supply Reference Design is a 3.3kW high-frequency, high-density power supply unit (PSU) designed for server telecom applications. The front-end AC-DC converter features a 3-level flying capacitor (3LFC) implemented with 400V CoolSiC™ for power factor correction. The high-frequency (500kHz) DC-DC converter (provides isolation and regulates the output voltage) is a GaN LLC half-bridge, with full-bridge rectification. The Infineon Technologies REF3K3W3LFCPSU includes a baby-boost stage to hold up time requirements.

Features

  • 97.6% peak efficiency at 98W/in3
  • 3-level flying capacitor PFC
  • High frequency GaN LLC (500kHz)
  • Fully integrated transformer structure
  • System solution using GaN, SiC, and Si
  • OCP efficiency specs include high power density
  • Flying capacitance charge solution at startup
  • S3-level driving supply
  • Hold-up time extension circuit

Applications

  • Servers
  • Datacenters

Kit Contents

  • Gate driver board
  • Heat sink
  • FP50R12W2T7 power module with pre-applied Thermal Interface Material (TIM)

Overview

Chart - Infineon Technologies REF3K3W3LFCPSU AC-DC Power Supply Reference Design
Publicado: 2026-01-14 | Actualizado: 2026-01-29