Innovative Sensor Technology Platinum Temperature Sensor: Round Ceramic Housing
Innovative Sensor Technology Platinum Temperature Sensor with Round Ceramic Housing features the same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications. This sensor is easy to assemble and suitable for medium temperatures (-200°C to +600°C). Additional features include long-term stability, fast response time, and low self-heating. Innovative Sensor Technology Platinum Temperature Sensor with Round Ceramic Housing has a high-purity platinum meander structured on a ceramic substrate via the photolithography process. The resistivity is laser-trimmed and accurately adjusted to the final value. The resistive structure is covered with a glass passivation layer to protect the sensor from chemical and mechanical damage. The welded 7mm long lead wires are covered with an additional fixation layer.Features
- For medium temperatures
- Same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications
- Easy to assemble
- Long-term stability
- Fast response time
- Low self-heating
Specifications
- -200°C to +600°C operating temperature range
- 100Ω nominal resistance at 0°C
- 3850ppm/K characteristics curve
- 1mA recommended applied current at 100Ω (self-heating must be considered)
- Pt-cladded Ni-wire connection, 7mm length, 0.2mm diameter
Response Time
Publicado: 2022-12-07
| Actualizado: 2023-01-30