Inolux IN-PI4818QAS5R5G5BPW RGBW LED with Integrated IC

Inolux IN-PI4818QAS5R5G5BPW RGBW LED with Integrated Circuit (IC) is a side view SMD type LED that is available in 4.8mm x 1.8mm x 1.6mm dimensions. This LED offers a built-in IC with high precision of constant current and internal RGBW chips spectral processing in advance. The RGBW LED features single-line data transmission, 800kbps data transfer rate at 30fps, cascading enhancement technology, and SA-I anti-interference patent technology for single line data transmission. This LED operates from 3.5V to 5.5V logic supply voltage range (VDD), -45°C to 85°C operating temperature range (TOPT) and 1W power rating. The RGBW LED is used in applications such as full color LED string lights, LED full-color modules, LED guardrail tubes, and LED point lights.

Features

  • 4818 with integrated high quality constant current IC and RGBW LED chip
  • Single line data transmission (return to zero code)
  • Specific shaping transmit technology:
    • The number of LED stacked is not restricted
  • Cascading enhancement technology:
    • Any 2 LED spacing can be up to 10 meters
  • 800kbps data transfer rate at 30fps
  • 256 grey level adjustments through RGB output port PWM control
  • SA-I anti-interference patent technology:
    • Single-line data transmission
  • Built-in power supply reverse connects protection module
  • 4.8mm x 1.8mm x 1.6mm dimensions

Applications

  • Full color LED string light
  • LED full-color module
  • LED guardrail tube
  • LED scene lighting
  • LED point light
  • LED pixel screen
  • LED shaped screen

Specifications

  • 3.5V to 5.5V logic supply voltage range (VDD)
  • -45°C to 85°C operating temperature range (TOPT)
  • 1W power rating
  • 120mcd, 320mcd, 80mcd, and 1050mcd luminous intensity
  • 624nm, 520nm, and 470nm wavelength
  • 5500K color temperature

Typical Application Circuit

Application Circuit Diagram - Inolux IN-PI4818QAS5R5G5BPW RGBW LED with Integrated IC

LED Performance Graph

Performance Graph - Inolux IN-PI4818QAS5R5G5BPW RGBW LED with Integrated IC
Publicado: 2021-07-26 | Actualizado: 2022-04-21