Inspired LED Under the Cabinet Light Panels

Inspired LED Under the Cabinet Light Panels and Kits are ideal under the cabinet lighting solutions that are also a good fit for kitchen lighting, jewelry lighting, and reading lighting. These Inspired LED under the cabinet light panels feature low cost modular design, warm and cool color light options, long life of 80,000 hours (Bright 9 LED light panels) to 100,000 hours (Super Bright 21 LED light panels), highly efficient PS, and low energy consumption. These Inspired LED light panels can be purchased separately or in kits featuring interconnect cables, power supplies, and remote switches.

Features

  • Easy Installation
  • Low Cost Modular Design
  • Highly Efficient Power Supply
  • Both Warm and Cool Color Light Options
  • Low Energy Consumption
  • Built in On-Off Switch for 1 Watt Light Panel
  • Long Life:
    • 1 Watt - 80,000HRs
    • 2 Watt - 100,000HRs
  • UV and IR free
  • RoHS Compliant

Applications

  • Shelf displays
  • Under-cabinet task lights
  • Accent lighting
  • Display cases
View Results ( 10 ) Page
N.º de artículo Longitud de onda/Color de temperatura Fundente luminoso Ancho Longitud Régimen de potencia
4826 6500 K 90 lm 215.9 mm 2 W
4824 6500 K 90 lm 13 mm 222 mm
4823 3200 K 55 lm 13 mm 222 mm 1.5 W
4825 3200 K 55 lm 215.9 mm 2 W
4827 3200 K 55 lm 215.9 mm 6 W
4828 6500 K 90 lm 215.9 mm 6 W
4829 3200 K 55 lm 215.9 mm 20 W
4830 6500 K 90 lm 215.9 mm 20 W
4831 3200 K 55 lm 215.9 mm 2 W
4832 6500 K 90 lm 215.9 mm 2 W
Publicado: 2010-08-05 | Actualizado: 2022-03-11