Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Intel® Recon Jet™ Pro Smart Glasses are hands-free wearable devices that deliver smartphone capabilities for the workplace. Jet Pro enables significant operational cost savings by streamlining workflows and empowering organizations at the worker level. The glasses are the key to tomorrow's fully connected workplace.
Recon Jet Pro can radically transform workflows in industries like field service, manufacturing, and logistics by enabling workers to access mission-critical information. Workers can make see-what-I-see video calls, and interface with remote ERP systems in real time without taking their hands off the job. This drives significant operational efficiency gains like shorter task-completion times, accelerated employee training, reduced error and rework rates, and minimized downtime.
Recon Jet Pro isn't just a display module. The entire eyewear is built from the ground up for optimal comfort and wearability. Weight is distributed evenly across the eyewear frame. The glasses feature wrap-around comfort nosepieces, fully adjustable nosepiece and ear stems, and two-axis display angle adjustment.
The 900.00104.DPBC carries the ANSI Z87.1+ rating. The 900.00103.DPBC does not come with an ANSI rating but does ship with clear and polarized interchangeable lenses.
Features
Uncompromising Ergonomics: built from the ground up for optimal comfort and wearability. Weight is distributed evenly across the eyewear frame—and the ear stems, wrap-around nosepiece, and display are fully adjustable. Jet Pro also supports custom prescription insert.
Integrated Video Camera: Jet Pro's point-of-view camera enables see-what-I-see video calls, allowing domain experts to guide workers through procedures remotely from anywhere in the world. Jet Pro's camera can also be used to scan barcodes and document high-stakes procedures.
Field-Swappable Battery: with its field-swappable battery, Jet Pro is suitable for any shift duration. Workers can swap in spare batteries and resume workflows in less than a minute. Each battery provides approximately 2-5 hours of run time.
Ruggedized Build: highly dependable in demanding workflows, Jet Pro is both ANSI Z87.1+ and IEC IP65 compliant for impact, water and dust resistance. Jet Pro also features a sunlight-readable display and swappable lenses for indoor and outdoor use.
Powerful Computing: designed to handle the most demanding applications, Jet Pro is equipped with smartphone-class computing and software—along with connectivity that includes Bluetooth, Wi-Fi, and GPS.
Industry-Leading Software: Jet Pro supports the leading software solutions for enterprise wearables. And because it's compatible with major mobile-device management (MDM) solutions, it can be seamlessly added to your fleet of mobile devices.
COMPUTING, SENSORS & CONNECTIVITY
CPU
1GHz dual-core
Memory
1GB SDRAM
8GB flash
Sensors
3D accelerometer
3D gyroscope
3D magnetometer
Atmospheric pressure sensor
Glance Detection sensor (infrared)
Connectivity
GPS
Wi-Fi (IEEE802.11a/b/g/n 2.4GHz)
Bluetooth 4.0 + BLE
ANT+
Micro USB 2.0
POWER & BATTERY
User-swappable battery
Lithium-ion
2-5 hours of run time1
Support for external battery packs via micro US
CONTROLS
Optical touchpad
Usable in any weather and with gloves Two-button rocker
1Results have been estimated or simulated using internal Intel analysis or architecture simulation or modeling, and provided to you for informational purposes. Any differences in your system hardware, software or configuration may affect your actual performance.
The 900.00104.DPBC carries the ANSI Z87.1+ rating.
The 900.00103.DPBC does not come with an ANSI rating but does ship with clear and polarized interchangeable lenses.
Mouser.com Comments
Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.