Intelligent Memory 2G/4G/8Gbit LPDDR4 DRAM with ECC
Intelligent Memory 2G/4G/8Gbit Low-Power Double Data Rate DRAM (LPDDR4) with integrated error correction (ECC) operates over the industrial temperature range and consumes less energy. The LPDDR4 devices feature a low 1.8V power supply and 1.1V at input/output. These AEC-Q100-qualified components offer a 1600MHz maximum speed with a 3200Mbps data rate and are available in a 200-ball FBGA package.Features
- Configuration options
- 128Mx16 (8x banks x 16Mbit x16 x1 channel)
- 64Mx32 (8x banks x 8Mbit x16 x2 channels)
- 256Mx16 (8x banks x 32Mbit x16 x1 channel)
- 128Mx32 (8x banks x 16Mbit x16 x2 channels)
- 256Mx32 (8x banks x 32Mbit x16 x2 channels)
- On-chip ECC
- Integrated SEC-DED (Single Error Correction, Double-Error Detection) logic, which maximizes reliability
- Hardware ERR signal for each channel, configurable via a mode register
- ECC Register, which controls ECC function
- Low-voltage core and I/O power supplies
- LVSTL (Low Voltage Swing Terminated Logic) I/O interface
- Internal VREF and VREF training
- Dynamic ODT
- DQ ODT: VSSQ termination
- CA ODT: VSS termination
- Selectable output drive strength (DS)
- 16-bit pre-fetch DDR data bus
- Single data rate (multiple cycles) command/address bus
- Bidirectional/differential data strobe per byte of data
- DMI pin support for write data masking and DBI functionality
- Programmable READ and WRITE latencies (RL/WL)
- Programmable and on-the-fly burst lengths
- Support non-target DRAM ODT control
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- ZQ calibration
- On-chip temperature sensor to control self-refresh rate
- On-chip temperature sensor whose status can be read from MR4
- 200-ball FBGA (10mm x 14.5mm) for x16/x32 discrete package (ball pitch 0.80mm x 0.65mm)
- Fully compatible with JEDEC standard DRAM operation and timings
- AEC-Q100 qualified
Applications
- Commercial
- Industrial
- Automotive
Specifications
- 1.06V to 1.17V supply voltage range
- 4Gbit or 8Gbit memory size options
- 0.625ns or 0.833ns clock cycle time options
- 18mA to 36mA supply current range
- 1.6GHz maximum clock frequency, 3.2Gbps for one channel
- Leakage current
- ±4µA input
- ±5µA input/output
- ±40ps or ±50ps clock period jitter options
- 1600MHz maximum speed with a 3200Mbps data rate
- 1V/ns input slew rate
- Temperature ranges
- 0 to +95°C commercial
- -40°C to +95°C industrial
- -40°C to +105°C high
- -40°C to +125°C extreme
Publicado: 2023-06-28
| Actualizado: 2025-09-09